55507006 | LAPP
Straight hose coupling, 20 mm, PA, IP66, black, (L) 71 mm, 55507006
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.0793 €
50 pcs.
9.4962 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Länge | 71 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 20 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |