55507011 | LAPP
Straight hose coupling, 25 mm, PA, IP66, gray, (L) 81 mm, 55507011
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
11.9119 €
50 pcs.
11.2098 €
100 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Länge | 81 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 25 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |