55507015 | LAPP

Straight hose coupling, 21 mm, PA, IP66, black, (L) 71 mm, 55507015

Order No.: 31P9739
EAN: 4044773622133
MPN:
55507015
SILVYN FPAC 21 BK
Series: SILVYN FPAC
55507015 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.2586 €
50 pcs.
7.7588 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Länge 71 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 21 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes