55507025 | LAPP

Straight hose coupling, 34 mm, PA, IP66, black, (L) 87 mm, 55507025

Order No.: 31P9743
EAN: 4044773622140
MPN:
55507025
SILVYN FPAC 28 BK
Series: SILVYN FPAC
55507025 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
12.3879 €
50 pcs.
11.6739 €
100 pcs.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Länge 87 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 34 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes