55507030 | LAPP

Straight hose coupling, 34 mm, PA, IP66, gray, (L) 87 mm, 55507030

Order No.: 31P9746
EAN: 4044774851778
MPN:
55507030
SILVYN FPAC 34 GY
Series: SILVYN FPAC
55507030 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
14.9583 €
50 pcs.
14.0777 €
100 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Länge 87 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 34 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes