55507085 | LAPP

90° hose screw fitting, M40, 42 mm, PA, IP66, black, (L) 82 mm, 55507085

Order No.: 31P9767
EAN: 4044773629941
MPN:
55507085
SILVYN FPAG 90° M40x1,5 BK
Series: SILVYN FPAG
55507085 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
10 pcs.
14.0301 €
50 pcs.
13.1971 €
100 pcs.
12.3641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße M40
Länge 82 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 42 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes