55507105 | LAPP

Straight hose screw fitting, M16, 13 mm, PA/brass, nickel plated, IP66/IP68, black, (L) 60 mm, 55507105

Order No.: 32P552
EAN: 4044773766646
MPN:
55507105
SILVYN KSE-M 16x1,5/1 BK
Series: SILVYN KSE
LAPP
55507105 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
59.2501 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
59.2501 €
Technical specifications
Farbe schwarz
Gewindegröße M16
Länge 60 mm
Material PA/Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 13 mm
Schutzart (IP) IP66/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes