55507125 | LAPP

Straight hose screw fitting, M20, 16 mm, PA/brass, nickel plated, IP66/IP68, black, (L) 70 mm, 55507125

Order No.: 32P554
EAN: 4044773766660
MPN:
55507125
SILVYN KSE-M 20x1,5/1 BK
Series: SILVYN KSE
LAPP
55507125 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
60.7019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
60.7019 €
Technical specifications
Farbe schwarz
Gewindegröße M20
Länge 70 mm
Material PA/Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 16 mm
Schutzart (IP) IP66/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes