55507145 | LAPP

Straight hose screw fitting, M25, 28 mm, PA/brass, nickel plated, IP66/IP68, black, (L) 78 mm, 55507145

Order No.: 32P556
EAN: 4044773766691
MPN:
55507145
SILVYN KSE-M 25x1,5 BK
Series: SILVYN KSE
LAPP
55507145 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
69.4603 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
69.4603 €
Technical specifications
Farbe schwarz
Gewindegröße M25
Länge 78 mm
Material PA/Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 28 mm
Schutzart (IP) IP66/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes