55507300 | LAPP

90° hose screw fitting, M16, 13 mm, PA, IP66/IP67/IP68 (2bar)/IP69 K, black, (L) 35 mm, 55507300

Order No.: 33P3516
EAN: 4044776740902
MPN:
55507300
SILVYN FPAX 90° M16X1,5 / 13 BK
55507300 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
88.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.8060 €

Conduit fitting, 55507300, LAPP

The 55507300 is a angle conduit gland with fast fit and an inner seal for a safety assembling. The gland is suitable for SILVYN FPAS and can be used in the machine- and plant constructions.

Features

  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Temperature-resistant
  • Waterproof
Technical specifications
Thread size M16
Nominal width 13 mm
Material PA
Colour schwarz
Length 35 mm
Degree of protection (IP) IP66/IP67/IP68 (2bar)/IP69 K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes