55507314 | LAPP

90° hose screw fitting, M25, 28 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 51 mm, 55507314

Order No.: 33P3525
EAN: 4044776741046
MPN:
55507314
SILVYN FPAX 90° M25X1,5 / 28 GY
55507314 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
101.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.1388 €

Conduit fitting, 55507314, LAPP

The 55507314 is a angle conduit gland with fast fit and an inner seal for a safety assembling. The gland is suitable for SILVYN FPAS and can be used in the machine- and plant constructions.

Features

  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Temperature-resistant
  • Waterproof
Technical specifications
Thread size M25
Nominal width 28 mm
Material PA
Colour grau
Length 51 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes