55507316 | LAPP
90° hose screw fitting, M40, 42 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 82 mm, 55507316
Order No.: 33P3529
EAN: 4044776741060
MPN:
55507316
SILVYN FPAX 90° M40X1,5 / 42 GY
Series: SILVYN FPAX 90° M
Unit Price (€ / pc.)
22.9313 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55507316, LAPP
The 55507316 is a angle conduit gland with fast fit and an inner seal for a safety assembling. The gland is suitable for SILVYN FPAS and can be used in the machine- and plant constructions.
Features
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Temperature-resistant
- Waterproof
Technical specifications
Thread size | M40 | |
Nominal width | 42 mm | |
Material | PA | |
Colour | grau | |
Length | 82 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |