55507340 | LAPP
T hose screw fitting, 16 mm, PA, IP66/IP67/IP68 (2bar), black, 55507340
Unit Price (€ / pc.)
26.5727 € *
Available: 0 pcs.
Leadtime: On Request **
SILVYN FPAX T is a T-shaped conduit fitting and manifold with a quick-acting closure and internal seal for secure assembly. Disassembly is carried out with the aid
screwdriver. It is suitable for the conduit type SILVYN FPAS and is suitable for use in machine and plant construction and protective-insulated
electrical installations.
Material (housing): PA66
Material (seal): Polyester
Colour: black
Temperature range: -50°C to +135°C
Features:
- Quick assembly
- Vibration protection
- For coarse and fine-profiled corrugated hoses
- High mechanical strength
- UV-resistant
Technical specifications
Colour | schwarz | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 16 mm | |
Degree of protection (IP) | IP66/IP67/IP68 (2bar) |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |