55507342 | LAPP

T hose screw fitting, 28 mm, PA, IP66/IP67/IP68 (2bar), black, 55507342

Order No.: 32P180
EAN: 4044777182275
MPN:
55507342
SILVYN FPAX T28 BK
Series: SILVYN FPAX T
55507342 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
427.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
28.4886 €

SILVYN FPAX T is a T-shaped conduit fitting and manifold with a quick-acting closure and internal seal for secure assembly. Disassembly is carried out with the aid
screwdriver. It is suitable for the conduit type SILVYN FPAS and is suitable for use in machine and plant construction and protective-insulated
electrical installations.

Material (housing): PA66
Material (seal): Polyester
Colour: black
Temperature range: -50°C to +135°C

 

Features:

  • Quick assembly
  • Vibration protection
  • For coarse and fine-profiled corrugated hoses
  • High mechanical strength
  • UV-resistant
Technical specifications
Farbe schwarz
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 28 mm
Schutzart (IP) IP66/IP67/IP68 (2bar)
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes