55507351 | LAPP

Y splitter, 21 mm, PA, IP66/IP67/IP68 (2bar)/IP69 K, black, (L) 89 mm, 55507351

Order No.: 32P184
EAN: 4044777182411
MPN:
55507351
SILVYN FPAX Y 21-16-16 BK
Series: SILVYN FPAX Y
LAPP
55507351 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
15.3034 €
Technical specifications
Farbe schwarz
Länge 89 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 21 mm
Schutzart (IP) IP66/IP67/IP68 (2bar)/IP69 K
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes