55507353 | LAPP

Y splitter, 34 mm, PA, IP66/IP67/IP68 (2bar)/IP69 K, black, (L) 116 mm, 55507353

Order No.: 32P186
EAN: 4044777182435
MPN:
55507353
SILVYN FPAX Y 34-28-28 BK
Series: SILVYN FPAX Y
55507353 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
19.6707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
19.6707 €
Technical specifications
Colour schwarz
Length 116 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 34 mm
Degree of protection (IP) IP66/IP67/IP68 (2bar)/IP69 K
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes