55507720 | LAPP

Straight hose screw fitting, NPT 1/2", PA, IP66/IP67/IP68 (2bar)/IP69, black, 55507720

Order No.: 33P3540
EAN: 4044777882243
MPN:
55507720
SILVYN FPAX NPT 1/2'' - 21 BK
Series: SILVYN FPAX NPT
55507720 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
37.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.7009 €

Conduit fitting, 55507720, LAPP

The 55507720is a conduit gland In black colour UV-resistant and weather-proofed with maximum vibration protection. This product has high tensile strength, is watertight and can be assembled fast.

Features

  • Assembly time
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
  • Waterproof
  • Removeable with a screwdriver
Technical specifications
Colour schwarz
Thread size NPT 1/2"
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Degree of protection (IP) IP66/IP67/IP68 (2bar)/IP69
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes