55507740 | LAPP
Order No.: 33P3535
EAN: 4044777882281
MPN:
55507740
SILVYN FPAX NPT 1'' - 34 BK
Series: SILVYN FPAX NPT
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55507740, LAPP
The 55507740is a conduit gland In black colour UV-resistant and weather-proofed with maximum vibration protection. This product has high tensile strength, is watertight and can be assembled fast.
Features
- Assembly time
- Optimum strain relief
- Temperature-resistant
- UV-resistant
- Waterproof
- Removeable with a screwdriver
Technical specifications
Thread size | NPT 1" | |
Nominal width | 54 mm | |
Material | PA | |
Colour | schwarz | |
Length | 88 mm | |
Degree of protection (IP) | IP66/IP67/IP68 (2bar)/IP69 K | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |