55510040 | LAPP
Straight hose screw fitting, M40, brass, nickel-plated, IP68, metal, (L) 34 mm, 55510040
Unit Price (€ / pc.)
27.3224 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | M40 | |
Length | 34 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |