55510050 | LAPP
Straight hose screw fitting, M50, brass, nickel-plated, IP68, metal, (L) 38 mm, 55510050
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metal | |
Thread size | M50 | |
Length | 38 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |