55510240 | LAPP
Straight hose screw fitting, M20, 20 mm, brass, nickel-plated, metal, (L) 33.5 mm, 55510240
Unit Price (€ / pc.)
13.4470 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | M20 | |
Length | 33.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 20 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |