55510290 | LAPP

Straight hose screw fitting, M63, 63 mm, brass, nickel-plated, metal, (L) 58.8 mm, 55510290

Order No.: 32P758
EAN: 4044773745559
MPN:
55510290
SILVYN LTPG-M 63x1,5 MS
Series: SILVYN LTPG-M
LAPP
55510290 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
94.1766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.1766 €
Technical specifications
Farbe metall
Gewindegröße M63
Länge 58.8 mm
Material Messing, vernickelt
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 63 mm
Logistics
Ursprungsland GB
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes