55510302 | LAPP

45° hose screw fitting, M25, 25 mm, PA/brass, nickel plated, metal, (L) 63 mm, 55510302

Order No.: 32P717
EAN: 4044777184392
MPN:
55510302
SILVYN LTP 45° M25x1,5 MS
Series: SILVYN LTP
LAPP
55510302 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
66.64 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
66.64 €
Technical specifications
Farbe metall
Gewindegröße M25
Länge 63 mm
Material PA/Messing, vernickelt
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 25 mm
Logistics
Ursprungsland GB
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes