55510303 | LAPP

45° hose screw fitting, M32, 32 mm, PA/brass, nickel plated, silver, (L) 76.6 mm, 55510303

Order No.: 32P718
EAN: 4044777184408
MPN:
55510303
SILVYN LTP 45° M32x1,5 MS
Series: SILVYN LTP
55510303 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
83.5380 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
167.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
83.5380 €
Technical specifications
Colour silber
Thread size M32
Length 76.6 mm
Material PA/Messing, vernickelt
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 32 mm
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes