55510410 | LAPP

90° hose screw fitting, M16, 16 mm, PA/brass, nickel plated, metal, (L) 27.5 mm, 55510410

Order No.: 32P723
EAN: 4044773745573
MPN:
55510410
SILVYN LTP 90° M16x1,5/2 MS
Series: SILVYN LTP
LAPP
55510410 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.9678 €
Technical specifications
Farbe metall
Gewindegröße M16
Länge 27.5 mm
Material PA/Messing, vernickelt
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 16 mm
Logistics
Ursprungsland GB
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes