55510440 | LAPP

90° hose screw fitting, M25, 25 mm, PA/brass, nickel plated, metal, (L) 39.3 mm, 55510440

Order No.: 32P726
EAN: 4044773745603
MPN:
55510440
SILVYN LTP 90° M25x1,5 MS
Series: SILVYN LTP
55510440 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.0499 €
Technical specifications
Colour metall
Thread size M25
Length 39.3 mm
Material PA/Messing, vernickelt
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 25 mm
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes