55510610 | LAPP
Straight hose screw fitting, M16, 16 mm, PA/brass, nickel plated, metal, (L) 40.9 mm, 55510610
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | M16 | |
Length | 40.9 mm | |
Material | PA/Messing, vernickelt | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 16 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |