55510620 | LAPP
Straight hose screw fitting, M20, 16 mm, PA/brass, nickel plated, metal, (L) 41 mm, 55510620
Unit Price (€ / pc.)
34.6885 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | M20 | |
Length | 41 mm | |
Material | PA/Messing, vernickelt | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 16 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |