55510700 | LAPP

Straight hose screw fitting, M16, 10.7 mm, stainless steel, IP68, silver, (L) 45.6 mm, 55510700

Order No.: 32P335
EAN: 4044777170043
MPN:
55510700
SILVYN HYGIENIC M16x1,5
Series: SILVYN HYGIENIC
55510700 LAPP Hose Fittings Image 1
55510700 LAPP Hose Fittings Image 2
55510700 LAPP Hose Fittings Image 3
55510700 LAPP Hose Fittings Image 4
Image may differ
Unit Price (€ / pc.)
51.2533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.25 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2533 €
5 pcs.
47.6119 €
*incl. VAT plus shipping costs
Subject to prior sale
The SILVYN® HYGIENIC is a conduit gland, which is design to the DIN EN 1672-2 and EN ISO 14159. The SILVYN® HYGIENIC has smooth surfaces and no edges – through cavities, interstices or threads on the outside – and can be used in the food and pharmaceutical industry.
Technical specifications
Filter Property Value
Thread size M16
Nominal width 10.7 mm
Material stainless steel
Colour silver
Length 45.6 mm
Degree of protection (IP) IP68
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes