55510701 | LAPP

Straight hose screw fitting, M20, 14.5 mm, stainless steel, IP68, silver, (L) 46 mm, 55510701

Order No.: 32P336
EAN: 4044777170319
MPN:
55510701
SILVYN HYGIENIC M20x1,5
Series: SILVYN HYGIENIC
55510701 LAPP Hose Fittings Image 1
55510701 LAPP Hose Fittings Image 2
55510701 LAPP Hose Fittings Image 3
55510701 LAPP Hose Fittings Image 4
Image may differ
Unit Price (€ / pc.)
61.7372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.74 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7372 €
5 pcs.
57.3342 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SILVYN® HYGIENIC is a conduit gland, which is design to the DIN EN 1672-2 and EN ISO 14159. The SILVYN® HYGIENIC has smooth surfaces and no edges – through cavities, interstices or threads on the outside – and can be used in the food and pharmaceutical industry.
Technical specifications
Farbe silber
Gewindegröße M20
Länge 46 mm
Material Edelstahl
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 14.5 mm
Schutzart (IP) IP68
Logistics
Ursprungsland GB
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes