55510702 | LAPP
Straight hose screw fitting, M25, 18.7 mm, stainless steel, IP68, silver, (L) 49.3 mm, 55510702
Unit Price (€ / pc.)
92.6296 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.63 € *
Price list
Quantity
Price per unit*
1 pcs.
92.6296 €
5 pcs.
86.0370 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SILVYN® HYGIENIC is a conduit gland, which is design to the DIN EN 1672-2 and EN ISO 14159. The SILVYN® HYGIENIC has smooth surfaces and no edges – through cavities, interstices or threads on the outside – and can be used in the food and pharmaceutical industry.
Technical specifications
Farbe | silber | |
Gewindegröße | M25 | |
Länge | 49.3 mm | |
Material | Edelstahl | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 18.7 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |