55510703 | LAPP

Straight hose screw fitting, M32, 24.6 mm, stainless steel, IP68, silver, (L) 53.7 mm, 55510703

Order No.: 32P338
EAN: 4044777170333
MPN:
55510703
SILVYN HYGIENIC M32x1,5
Series: SILVYN HYGIENIC
55510703 LAPP Hose Fittings Image 1
55510703 LAPP Hose Fittings Image 2
55510703 LAPP Hose Fittings Image 3
55510703 LAPP Hose Fittings Image 4
Image may differ
Unit Price (€ / pc.)
126.1162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.12 € *
Price list
Quantity
Price per unit*
1 pcs.
126.1162 €
5 pcs.
117.1079 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SILVYN® HYGIENIC is a conduit gland, which is design to the DIN EN 1672-2 and EN ISO 14159. The SILVYN® HYGIENIC has smooth surfaces and no edges – through cavities, interstices or threads on the outside – and can be used in the food and pharmaceutical industry.
Technical specifications
Farbe silber
Gewindegröße M32
Länge 53.7 mm
Material Edelstahl
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 24.6 mm
Schutzart (IP) IP68
Logistics
Ursprungsland GB
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes