56000100 | LAPP
90° hose screw fitting, PG13.5, 18.5 mm, PA, IP68/IP69, gray, (L) 46 mm, 56000100
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | PG13,5 | |
Nominal width | 18.5 mm | |
Material | PA | |
Colour | grau | |
Length | 46 mm | |
Degree of protection (IP) | IP68/IP69 | |
min. operating temperature | -40 °C | |
max. operating temperature | 115 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |