56000155 | LAPP

Y splitter, TPE, IP66, black, (L) 81.5 mm, 56000155

Order No.: 32P543
EAN: 4044773256987
MPN:
56000155
SILVYN KLICK-Y TPE 2X21/1X28
Series: SILVYN KLICK
56000155 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.994 €
Technical specifications
Farbe schwarz
Länge 81.5 mm
Material TPE
max. Temperatur 115 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes