56000165 | LAPP

Y splitter, TPE, IP66, black, (L) 86 mm, 56000165

Order No.: 32P545
EAN: 4044773256963
MPN:
56000165
SILVYN KLICK-Y TPE 2X28/1X34
Series: SILVYN KLICK
LAPP
56000165 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.731 €
Technical specifications
Farbe schwarz
Länge 86 mm
Material TPE
max. Temperatur 115 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes