61800725 | LAPP

Straight hose screw fitting, NPT 3/8", PA, IP68/IP69, black, (L) 39 mm, 61800725

Order No.: 33P3637
EAN: 4044774810324
MPN:
61800725
SILVYN KLICK-GN NPT 3/8" BK
61800725 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
214.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.2959 €

Conduit fitting, 61800725, LAPP

Temperature-resistant hose screw fitting

Features

  • Fast assembly
  • Easy to disassemble
  • High-tensile
  • High sealing performance
  • Assembly time
Technical specifications
Farbe schwarz
Gewindegröße NPT 3/8"
Länge 39 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Schutzart (IP) IP68/IP69
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes