61800765 | LAPP
Straight hose screw fitting, NPT 1", PA, IP68/IP69, black, (L) 52 mm, 61800765
Order No.: 33P3629
EAN: 4044774810348
MPN:
61800765
SILVYN KLICK-GN NPT 1" BK
Series: SILVYN KLICK NPT
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 61800765, LAPP
Temperature-resistant hose screw fitting
Features
- Fast assembly
- Easy to disassemble
- High-tensile
- High sealing performance
- Assembly time
Technical specifications
Colour | schwarz | |
Thread size | NPT 1" | |
Length | 52 mm | |
Material | PA | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |