61800775 | LAPP
Straight hose screw fitting, NPT 1 1/4", PA, IP68/IP69, black, (L) 77 mm, 61800775
Order No.: 33P3633
EAN: 4044774810355
MPN:
61800775
SILVYN KLICK-GN NPT 1-1/4" BK
Series: SILVYN KLICK NPT
Unit Price (€ / pc.)
17.1717 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 61800775, LAPP
Temperature-resistant hose screw fitting
Features
- Fast assembly
- Easy to disassemble
- High-tensile
- High sealing performance
- Assembly time
Technical specifications
Farbe | schwarz | |
Gewindegröße | NPT 1 1/4" | |
Länge | 77 mm | |
Material | PA | |
max. Temperatur | 115 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP68/IP69 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |