61800865 | LAPP

Straight hose screw fitting, PG7, PA/TPE, IP68/IP69, black, (L) 32.5 mm, 61800865

Order No.: 32P479
EAN: 4044773212174
MPN:
61800865
SILVYN KLICK PG 7 BK
Series: SILVYN KLICK
61800865 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4030 €
Technical specifications
Colour schwarz
Thread size PG7
Length 32.5 mm
Material PA/TPE
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes