61800880 | LAPP
Straight hose screw fitting, PG11, PA/TPE, IP68/IP69, gray, (L) 37 mm, 61800880
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | grau | |
Thread size | PG11 | |
Length | 37 mm | |
Material | PA/TPE | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |