61800885 | LAPP

Straight hose screw fitting, PG11, PA/TPE, IP68/IP69, black, (L) 37 mm, 61800885

Order No.: 32P465
EAN: 4044773212136
MPN:
61800885
SILVYN KLICK PG 11 BK
Series: SILVYN KLICK
61800885 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
230.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.6053 €
Technical specifications
Colour schwarz
Thread size PG11
Length 37 mm
Material PA/TPE
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes