61800890 | LAPP

Straight hose screw fitting, PG16, PA/TPE, IP68/IP69, gray, (L) 46 mm, 61800890

Order No.: 32P470
EAN: 4044773212129
MPN:
61800890
SILVYN KLICK PG 16 GY
Series: SILVYN KLICK
61800890 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.8195 €
Technical specifications
Colour grau
Thread size PG16
Length 46 mm
Material PA/TPE
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes