61801030 | LAPP

90° hose screw fitting, PG11, 15.8 mm, PA/TPE, IP68/IP69, gray, (L) 42 mm, 61801030

Order No.: 32P413
EAN: 4044773211504
MPN:
61801030
SILVYN KLICK 90° PG 11 GY
Series: SILVYN KLICK
61801030 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
430.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.6156 €
Technical specifications
Thread size PG11
Nominal width 15.8 mm
Material PA/TPE
Colour grau
Length 42 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes