61801045 | LAPP

90° hose screw fitting, PG16, 21.2 mm, PA/TPE, IP68/IP69, black, (L) 46 mm, 61801045

Order No.: 32P374
EAN: 4044773211269
MPN:
61801045
SILVYN KLICK 90° PG 16 BK
Series: SILVYN KLICK
61801045 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.925 €
Technical specifications
Thread size PG16
Nominal width 21.2 mm
Material PA/TPE
Colour schwarz
Length 46 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes