61801062 | LAPP
90° hose screw fitting, PG48, 54.5 mm, PA/TPE, IP68/IP69, gray, (L) 96 mm, 61801062
Unit Price (€ / pc.)
35.9261 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | PG48 | |
Nominal width | 54.5 mm | |
Material | PA/TPE | |
Colour | grau | |
Length | 96 mm | |
Degree of protection (IP) | IP68/IP69 | |
min. operating temperature | -40 °C | |
max. operating temperature | 115 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |