61801065 | LAPP

90° hose screw fitting, PG29, 34.5 mm, PA/TPE, IP68/IP69, black, (L) 67.5 mm, 61801065

Order No.: 32P378
EAN: 4044773211207
MPN:
61801065
SILVYN KLICK 90° PG 29 BK
Series: SILVYN KLICK
61801065 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
22.1578 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
221.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
22.1578 €
Technical specifications
Filter Property Value
Thread size PG29
Nominal width 34.5 mm
Material PA/TPE
Colour black
Length 67.5 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes