61801110 | LAPP
Y splitter, PA/TPE, IP68/IP69, gray, (L) 71 mm, 61801110
Order No.: 32P536
EAN: 4044773210934
MPN:
61801110
SILVYN KLICK-Y PA6 2X13/ 1X16
Series: SILVYN KLICK
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | gray | |
Length | 71 mm | |
Material | PA/TPE | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |