61801115 | LAPP

Y splitter, PA/TPE, IP68/IP69, black, (L) 71 mm, 61801115

Order No.: 32P535
EAN: 4044773210927
MPN:
61801115
SILVYN KLICK-Y PA6 2X13/ 1X16
Series: SILVYN KLICK
LAPP
61801115 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.3629 €
Technical specifications
Colour black
Length 71 mm
Material PA/TPE
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes