61801130 | LAPP

Straight hose screw fitting, PG9, PA/TPE, IP68/IP69, gray, (L) 53 mm, 61801130

Order No.: 32P433
EAN: 4044773210699
MPN:
61801130
SILVYN KLICK GPZ PG 9 GY
Series: SILVYN KLICK
61801130 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
14.0182 €
Technical specifications
Farbe grau
Gewindegröße PG9
Länge 53 mm
Material PA/TPE
max. Temperatur 115 °C
min. Temperatur -40 °C
Schutzart (IP) IP68/IP69
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes