61801150 | LAPP

Straight hose screw fitting, PG16, PA/TPE, IP68/IP69, gray, (L) 72 mm, 61801150

Order No.: 32P421
EAN: 4044773210651
MPN:
61801150
SILVYN KLICK GPZ PG 16 GY
Series: SILVYN KLICK
61801150 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.8270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.8270 €
Technical specifications
Farbe grau
Gewindegröße PG16
Länge 72 mm
Material PA/TPE
max. Temperatur 115 °C
min. Temperatur -40 °C
Schutzart (IP) IP68/IP69
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes